reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5002 :: Water detection sensor with level control

Item-No.: SHT 5002
€86,80
Category of goods: 0


SHT 5002

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • With level control
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V

The SHT 5002 water detection sensor is a device for level control (two-point controller).

Two water sensors or floating switches are used to define an upper and lower level and can be used for the automatic filling and draining of a container. An isolated relay contact is used to control the pump.

. Cistern level control
. Pump control (drain or fill containers)
. Also suitable for other liquids when combined with a floating switch (e.g. heating oil, diesel, vegetable oil, lubricating oils etc.)



Manufacturer : SCHABUS
Factory number : 30749
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • With level control
    • Technology
    • Wired
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
Datasheet/manual