reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5001 :: Water detector for external sensors, rail mounting

Item-No.: SHT 5001
€83,50
Category of goods: 0


SHT 5001

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • DIN rail control panel
    • Technology
    • Wired
  • Implementation
    • power supply
    • 230 V AC

Water detector for surface mounting for external sensors, rail mounting system

• Audible and visual warning
• Display of the individual detection lines
• Up to four water sensors can be connected
• and a telephone dialling device is optionally available
• Device can be connected to a water pump
• Device can be connected to an external horn

A broken pipe, a defective seal or an open cellar window during heavy rain: Water can cause great deal of damage in a short period of time! But with minimal effort this can be prevented. The SMT 5000 water detector can have up to four water sensors connected to it. By means of the integrated potential-free relay contact, signal generators, solenoid valves or alarm systems can be controlled. A signal generator is installed to provide a loud alarm. The loop that is triggered can be detected by means of three LEDs.

1. Switching output 220 V/16 A
2. Switching output of potential-free changeover contact max. load 220 V/16 A



Manufacturer : SCHABUS
Factory number : 300748
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • DIN rail control panel
    • Technology
    • Wired
  • Implementation
    • power supply
    • 230 V AC
Datasheet/manual