reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 TELEFON :: Telephone dialler for water detector SHT 5000



SHT 5000 TELEFON

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Phone dialler
    • Technology
    • Wired
  • Measures
    • Width
    • 140 mm
    • Height
    • 120 mm
    • Depth
    • 35 mm

Telephone dialler for SHT 5000, 5001.

The telephone dialler is connected to a warning system. In the event of an alarm, the property manager or the fire service is informed automatically by means of the telephone dialler.


• Automatic dialling and announcement unit
• Pulse dialling (PD)/DTMF
• (dual tone multiple frequency)
• Operation on PBX systems possible
• Exchange access up to 4 digits / programmable flash/pause
• Announcement up to 35 seconds long
• Easy operation via a membrane keyboard with 4 x 4 characters
• User guidance via a 1 x 16 character LCD display
• Built-in speaker and microphone•Built-in power supply unit
• TAE-N connector for trunk line
• Screw terminals for the connection of alarm contact and battery
• Programmable alarm delay and alarm lock time
• Automatic or manual call service
• Approval number: D800634 KCE checked



Technical data:

Power supply: 230 V +-10% 50 Hz/1.5 VA
DTMF: 100 ms tone dialling pause 180 ms
FLASH: 200 ms
Loop current: 200 ms
Metering pulse: 16 kHz at least 80 ms/200 mV
Backup or emergency supply: 12 V = (10 - 14 V)/approx. 100 mA
Alarm/sensor contact: NO or NC contact, potential-free
Ambient temperature: (Operation): -10...35 °C
Ambient temperature: (Storage): -25...70 °C
Environment: Closed rooms
Humidity: 20 - 75% rel. (non-condensing)
Dimensions (H x W x D): 195 x 140 x 50 mm
Weight: 450 g

Included with delivery:
Telephone dialler
Telephone connection cable



Manufacturer : SCHABUS
Factory number : 200893
Package weight : 0.351 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Phone dialler
    • Technology
    • Wired
  • Measures
    • Width
    • 140 mm
    • Height
    • 120 mm
    • Depth
    • 35 mm
Datasheet/manual