reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 SENS :: External sensor SHT 5006 for SHT 5000/5001

Item-No.: SHT 5000 SENS
€17,95
Category of goods: 0


SHT 5000 SENS

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Sensor
    • Technology
    • Wired
  • Measures
    • Width
    • 29 mm
    • Height
    • 39 mm
    • Depth
    • 7 mm

Water sensor SHT 5006 for Schabus water detectors SHT 5000 and SHT 5001.

• Cable length: 6 m
• Mounting materials included (screw, dowel)



Manufacturer : SCHABUS
Factory number : 300745
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Sensor
    • Technology
    • Wired
  • Measures
    • Width
    • 29 mm
    • Height
    • 39 mm
    • Depth
    • 7 mm
Datasheet/manual