reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 RELAIS :: Relay board for water detector SHT 5000

Item-No.: SHT 5000 RELAIS
€25,90
Category of goods: 0


SHT 5000 RELAIS

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Relay card
    • Assembly
    • 4 control loops
    • Technology
    • Wired

Relay plug-in board for four independent control circuits to expand the SHT 5000 water detector.

On the plug-in board there are four potential-free relays providing four independent control circuits. Each sensor input is assigned to one relay.

Applications:
• Pump controllers
• Four independent monitoring points

Technical information:
• 4 relays (potential-free changeover contacts)
• Switching capacity per relay: 5 A / 230 V



Manufacturer : SCHABUS
Factory number : 300747
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Relay card
    • Assembly
    • 4 control loops
    • Technology
    • Wired
Datasheet/manual