reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 LAMPE :: Fault indicator lamp for water detector SHT 5000



SHT 5000 LAMPE

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Assembly
    • Warning light
  • Specials
    • Specification
    • For SHT 5000
  • Measures
    • Ø
    • 65 mm
    • Height
    • 70 mm

Flashing indicator lamp for water detectors SHT 5000 and 5001.

Flashing indicator lamp used in conjunction with our warning systems: This means, for example, that you can have an indicator in your living area that tells you a problem has occurred in the basement.

A wall bracket is included for horizontal mounting.

Technical data:
Operating voltage: 230 VAC / 50 Hz
Connection cable: 0.4 m
Flash rate: 1 Hz
Flash energy type. 2 J
Protection class: IP 65
Functional range: -20°C/+70°C
Dimensions:
Ø = 65 mm x H = 70 mm



Manufacturer : SCHABUS
Factory number : 200894
Package weight : 0.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Assembly
    • Warning light
  • Specials
    • Specification
    • For SHT 5000
  • Measures
    • Ø
    • 65 mm
    • Height
    • 70 mm
Datasheet/manual