reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME CO-300 F :: CO gas detector with FIGARO sensor and display


ME CO-300 F

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
  • Measures
    • Width
    • 100 mm
    • Height
    • 100 mm
    • Depth
    • 31 mm
Carbon monoxide (CO) is a dangerous, colourless and odourless gas that cannot be detected by humans.

CO detectors are required for e.g. fireplaces, gas cookers, gas boilers, oil, wood or tile stoves.

We recommend that a CO detector is installed in every bedroom.

This life-saving device is tested according to the strict, current standard EN 50291:2001.

  • An elevated level of carbon monoxide in the air activates the alarm
  • 85-dB alarm and red flashing light
  • Blue backlit LC display to indicate the CO concentration and battery replacement
  • Automatic self-test function
  • Permanent monitoring and high degree of measurement accuracy
  • High-quality Figaro sensor:
  • Service life up to 8 years
  • Display indicates when device needs to be replaced
  • Battery life up to five years (alkaline batteries)
  • Battery control for low battery warning
  • 3x 1.5-V AA battery (not included)


Included with delivery:
1x CO detector
1x mounting material
1x instruction manual



Manufacturer : M-E
Factory number : 20566
Package weight : 0.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
  • Measures
    • Width
    • 100 mm
    • Height
    • 100 mm
    • Depth
    • 31 mm