reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 058N :: Microwave indicator

Item-No.: M 058N
€5,55
Category of goods: 0


M 058N

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared indicator
    • Design
    • Microwaves
    • Colour
    • Black
    • Accessory
    • Without batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Width
    • 30 mm
    • Height
    • 59 mm
    • Depth
    • 20 mm

This microwave indicator shows leakage radiation from microwave ovens caused by faulty door hinges, rubber seals or shields.

Microwaves are a form of high energy that can penetrate plastic, ceramic and even living tissue. An indispensable device for your health and the environment!

Technical data
Operating voltage: 9 V/DC
Display via LED
Dimensions: approx. 101 x 60 x 26 mm



Manufacturer : KEMO
Factory number : M058N
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared indicator
    • Design
    • Microwaves
    • Colour
    • Black
    • Accessory
    • Without batteries
  • Implementation
    • power supply
    • 9 V block battery, alkaline
  • Measures
    • Width
    • 30 mm
    • Height
    • 59 mm
    • Depth
    • 20 mm
Datasheet/manual