reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SC0101 :: Carbon-Monoxide Detector with LCD, FIGARO Sensor

SAVE7%
Item-No.: LOGILINK SC0101
€37,50
€34,95
Category of goods: 0

LOGILINK SC0101

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
  • Detects carbon-monoxide and sends an acustic alarm signal

  • Ceiling or wall mounting

  • Button for easy function test

  • Signal for low battery

  • FIGARO Sensor

  • Very loud alarm signal: 85db

  • EN50291 approved

  • Incl. 3x AA 1.5V battery / 7 Years Lifetime



Manufacturer : LOGILINK
Factory number : SC0101
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • 1.5 V AA x 3
Datasheet/manual