reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KO-GAS 12-24 :: Knock-out gas alarm for 12 - 24V

Item-No.: KO-GAS 12-24
€81,60
Category of goods: 0

KO-GAS 12-24

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • for knockout gas, propane and butane
    • Assembly
    • ON - OFF switch
    • Colour
    • Black
    • Accessory
    • Wall bracket
  • Implementation
    • power supply
    • 12 - 24 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 40 mm
    • Depth
    • 130 mm

Knock-out gas detectors 12 - 24 V

Reliable protection against undetected presence of narcotic gases in camper vans, caravans, boats, cars and trucks. Warning with loud signal before gas has effect.

• Warns against narcotic gases
• Warns against propane/butane (device at ground level as the gas is heavier than air).
• Mobile use with 1.8-m line
• Bendable universal plug with on/off switch for connecting to cigarette lighter and in-vehicle sockets
• Acoustic and visual signal
• Dimensions: 130 x 75 x 40 mm
• Includes wall bracket
• 85 dB (A) alarm



Manufacturer : PROCAR
Factory number : 52002005
Package weight : 0.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • for knockout gas, propane and butane
    • Assembly
    • ON - OFF switch
    • Colour
    • Black
    • Accessory
    • Wall bracket
  • Implementation
    • power supply
    • 12 - 24 V
  • Measures
    • Width
    • 75 mm
    • Height
    • 40 mm
    • Depth
    • 130 mm
Datasheet/manual