reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KIDDE X10-D :: Kidde carbon monoxide detector with display


KIDDE X10-D

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Technology
    • Battery-powered
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • Lithium cell
  • Measures
    • Width
    • 118 mm
    • Height
    • 71 mm
    • Depth
    • 40 mm

Carbon monoxide detector with long-life sensor (10 years) and display

Digital display with X10-D event memory model shows the measured peak value

  • The KIDDE CO detector X10 offers a genuine world first: For the first time, a carbon monoxide detector is available with a service life of 10 years. State-of-the-art, EN-certified sensors, an integrated 10-year power supply and a 10-year manufacturer warranty offer the highest degree of safety in the event of carbon monoxide being emitted.

  • There is a risk of CO poisoning in households where devices are powered using wood, coal, oil or gas. For example, if heating equipment is defective or inadequately maintained, or if a smoke vent is blocked or rooms are not adequately ventilated, CO may build up in the air in the room. The air then becomes dangerous, and even life-threatening. Carbon monoxide is particularly treacherous because you cannot see, smell or taste this dangerous gas.

  • CO detectors from KIDDE indicate a carbon monoxide emission by means of a loud alarm signal. The alarm signal is emitted in a time-dependent manner according to the measured concentration of CO in the ambient air (in accordance with EN50291). This functionality provides a timely warning of CO concentrations that can lead to a loss of consciousness and death in only a short space of time. An additional level of safety is provided by the X10-D model, which shows a concentration of CO in the ambient air from 30 ppm using a digital display. A peak value memory ensures that any release of CO is reliably displayed even after a long absence.

  • Kidde is the world's leading manufacturer of smoke and CO detectors for the private sector. The company manufactures approximately 30 million devices of this type per year and is a partner of the housing industry in over 50 countries.


Sensor: electrochemical cell
Sensor performance: 10 years (guaranteed)
Battery type: sealed lithium battery Battery performance: min. 10 years (guaranteed)
Alarm display: acoustic and optical Warning tone: 85 dB(A)
Event memory: 11 to 999 ppm
Alarm levels: 50, 100, 300 ppm
Temperature range: 0°C to +40°C
Humidity: up to 95%
Colour: white
Dimensions: 118 x 71 x 40 mm
Weight: approx. 150 g
Certification: EN 50291:2010
Scope of delivery: box package incl. mounting material and instruction manual



Manufacturer : KIDDE
Factory number : X10-D
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Design
    • Carbon monoxide
    • Assembly
    • With display
    • Technology
    • Battery-powered
    • Colour
    • White
    • Accessory
    • Incl. batteries
  • Specials
    • Specification
    • EN 50291
  • Implementation
    • power supply
    • Lithium cell
  • Measures
    • Width
    • 118 mm
    • Height
    • 71 mm
    • Depth
    • 40 mm
Datasheet/manual