reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FMG 3385 :: Mobile gas finder

Item-No.: FMG 3385
€31,60
Category of goods: 0


FMG 3385

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Mobile
    • Technology
    • Battery-powered
    • Colour
    • White
  • Implementation
    • power supply
    • 2x 1.5 V (alkaline battery)

For apartments, houses, mobile homes and boats.

• Gas finder for the detection of propane/butane (LPG) and natural gas
• Detects gas leaks
• Mobile use
• Three-stage LED display
• Self-calibrating
• Reliable alarm system with loud audible signal 85 dB/10 cm and red LED
• Mute
• Low battery indicator; full function is guaranteed within this period of time
• Trigger level < 20% of the explosive limit

Operating voltage 2 x 1.5 V AA batteries (not included)
Signal strength about 85 dB/10 cm
Battery life: approx. >10 h
Permitted ambient temperature range -10°C to +50°C
Dimensions: W 37 x H 225 x D 27 mm



Manufacturer : GEV
Factory number : 3385
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Mobile
    • Technology
    • Battery-powered
    • Colour
    • White
  • Implementation
    • power supply
    • 2x 1.5 V (alkaline battery)
Datasheet/manual