reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESGA-2 CO :: Gas detector for CO and smoke (with ext. sensor)

Item-No.: ESGA-2 CO
€87,50
Category of goods: 0


ESGA-2 CO

  • Product Description
  • Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide and smoke
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 60 mm
    • Height
    • 95 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Gas detector for carbon monoxide and smoke (with external sensor)

GX-C2

The number of people poisoned by gas and smoke inhalation, as well as gas explosions, every year speaks for itself. Most of the severe accidents involving gas are caused by illuminating gas, natural gas and carbon monoxide (CO). As with gas, smoke also has a narcotic/anaesthetic effect, so that many people only realise when it is already too late,

which makes gas warning equipment an essential safety device in any household. The systems take effect as soon as they detect gas or smoke concentrations that are way below a hazardous level. You will receive a dual warning: by a visual signal and a loud audible signal (85 dB).



Manufacturer : SCHABUS
Factory number : 300225
Package weight : 0.401 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas detector
    • Design
    • Carbon monoxide and smoke
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V
  • Measures
    • Width
    • 60 mm
    • Height
    • 95 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual