reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COWM 300 :: Carbon dioxide detector

Item-No.: COWM 300
€63,20
Category of goods: 0


CO-Warnmelder

  • Product Description
  • Technical information
  • General
    • Type
    • CO detector
    • Technology
    • Electrochemical
  • Implementation
    • power supply
    • 9 V block battery

The invisible, odourless and deadly gas carbon monoxide can form anywhere there is an appliance that burns fuel, such as open fireplaces, gas fires, boilers, oil heating systems etc. The symptoms of poisoning range from headaches and dizziness to unconsciousness and death. The ABUS COWM300 is designed to detect this gas. It sounds an 85-dBA alarm when CO concentrations in the room are low, but nevertheless still hazardous to health. It also generates a visible warning signal. The COWM300 is equipped with an electrochemical sensor with a lifespan of 7 years. It has been tested to EN50291-1 standards and is suitable for wall-mounting or standing on a flat surface. The product features a battery level display, test function and mute function. The integrated maximum-value memory indicates whether a CO alarm was triggered while people were away. The COWM300 is operated with a 9-V block battery and can be integrated discreetly into living areas with its timeless, low-key design.

  • For detecting CO in private households

  • Display shows the current CO concentration

  • Acoustic and visual alarm

  • Detection area up to 60 m²

  • 85-dB alarm tone




Manufacturer : ABUS SECURITY TECH
Factory number : COWM300
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • CO detector
    • Technology
    • Electrochemical
  • Implementation
    • power supply
    • 9 V block battery
Datasheet/manual