reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 5000 HORN :: Signalling horn for water detector SHT 5000

Item-No.: SHT 5000 HORN
€38,80
Category of goods: 0


SHT 5000 HORN

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm horn
    • Assembly
    • Bugle
    • Noise
    • 88-92 dB
  • Specials
    • Specification
    • For SHT 5000
  • Implementation
    • power supply
    • 230 V AC
    • Protection class
    • IP43
  • Measures
    • Width
    • 64 mm
    • Height
    • 152 mm
    • Depth
    • 80 mm

Signalling horn, (accessories for SHT 5000, 5001)

Sound level 88 dB(A)



Manufacturer : SCHABUS
Factory number : 200982
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm horn
    • Assembly
    • Bugle
    • Noise
    • 88-92 dB
  • Specials
    • Specification
    • For SHT 5000
  • Implementation
    • power supply
    • 230 V AC
    • Protection class
    • IP43
  • Measures
    • Width
    • 64 mm
    • Height
    • 152 mm
    • Depth
    • 80 mm
Datasheet/manual