reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 1681 :: Siren with flashing red light

Item-No.: SG 1681
€19,70
Category of goods: 0

SG 1681

  • Product Description
  • Technical information
  • General
    • Type
    • Siren and flash light
    • Noise
    • 100 dB
    • Temperature range
    • -10 ... +50
    • Colour
    • With red flashing light
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Electrical values
    • Current
    • 200
  • Measures
    • Width
    • 122 mm
    • Height
    • 73 mm
    • Depth
    • 43 mm

The weather-proof construction and small size allow this siren with flashing light to be used both indoors and in covered outdoor areas. The siren generates an intermittent tone with a sound pressure of over 100 dB. Possible to control siren/flashing light separately.

• Operating voltage: 9 - 12 V DC
• Power consumption: 200 mA
• Sound pressure: 100 dB
• Dimensions: 122 x 73 x 43 mm
• Temperature range: -10 to +50°C
• Flashing light: red



Manufacturer : ABUS SECURITY TECH
Factory number : SG1681
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren and flash light
    • Noise
    • 100 dB
    • Temperature range
    • -10 ... +50
    • Colour
    • With red flashing light
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Electrical values
    • Current
    • 200
  • Measures
    • Width
    • 122 mm
    • Height
    • 73 mm
    • Depth
    • 43 mm
Datasheet/manual