reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 1670 :: Xenon flashing beacon for indoor and outdoor use, red

Item-No.: SG 1670
€27,50
Category of goods: 0

SG 1670

  • Product Description
  • Technical information
  • General
    • Type
    • Flash light
    • Design
    • For indoors and outdoors
    • Technology
    • Xenon lamp
    • Colour
    • Red
  • Specials
    • Specification
    • 70 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 350
  • Measures
    • Width
    • 80 mm
    • Height
    • 110 mm
    • Depth
    • 174 mm

The splash-proof housing makes this flashing beacon suitable for indoor or outdoor mounting. The powerful Xenon flash tube is also easily visible from a good distance away.

• Operating voltage: 12 V DC
• Energy consumption: approx. 350 mA
• Flash rate: 70 flashes/minute
• Dimensions (H x W x D): 110 x 80 x 174 mm
• Mounting plate for wall mounting included
• Colour: red



Manufacturer : ABUS SECURITY TECH
Factory number : SG1670
Package weight : 0.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash light
    • Design
    • For indoors and outdoors
    • Technology
    • Xenon lamp
    • Colour
    • Red
  • Specials
    • Specification
    • 70 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 350
  • Measures
    • Width
    • 80 mm
    • Height
    • 110 mm
    • Depth
    • 174 mm
Datasheet/manual