reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 1650 :: Outdoor siren with strobe light

Item-No.: SG 1650
€73,70
Category of goods: 0

SG 1650

  • Product Description
  • Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • For indoors and outdoors
    • Technology
    • Xenon lamp
    • Noise
    • 110 dB
    • Temperature range
    • -25 ... +55
    • Material
    • Aluminium
    • Colour
    • RAL 9002
  • Specials
    • Specification
    • 70 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 750
  • Weights
    • Weight
    • 1850 g
  • Measures
    • Width
    • 190 mm
    • Height
    • 310 mm
    • Depth
    • 120 mm

You can install the siren with strobe light inside or outside your building. This professional combined signal generator is the key component of a fully functioning alarm chain.

In case of an alarm, the siren generates an extremely loud audible at a sound pressure of more than 110 dB. In addition to the acoustic protection, an optical alarm is provided by a red xenon strobe light that is visible far into the distance (flash frequency: 1.17 Hz). Separate activation of the siren and the strobe light is possible.

The weatherproof aluminium housing (IP 34) of the combined alarm is protected against sabotage by a wall contact and a lid contact, as well as by an additional internal grid.

The maximum power consumption is 750 mA with the xenon strobe, 350 mA without.

Made of high-quality aluminium plate with a tamper switch and tear-off protection.



Manufacturer : ABUS SECURITY TECH
Factory number : SG1650
Package weight : 2.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • For indoors and outdoors
    • Technology
    • Xenon lamp
    • Noise
    • 110 dB
    • Temperature range
    • -25 ... +55
    • Material
    • Aluminium
    • Colour
    • RAL 9002
  • Specials
    • Specification
    • 70 flashes/minute
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 750
  • Weights
    • Weight
    • 1850 g
  • Measures
    • Width
    • 190 mm
    • Height
    • 310 mm
    • Depth
    • 120 mm
Datasheet/manual