reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAG 122 :: Piezo alarm siren with LED flash, surface-mounted housing

Item-No.: SAG 122
€35,60
Category of goods: 0

SAG 122

  • Product Description
  • Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • Piezo
    • Noise
    • 122 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 250
  • Measures
    • Ø
    • 110 mm
    • Height
    • 46 mm

Alarm unit with flashing LED signalling system•Optical/acoustic signal transmitter, can be controlled individually

  • 16 LEDs, polycarbonate cover

  • Piezo siren

  • ABS plastic housing

  • Reverse polarity protection

  • Operating voltage: 12 V DC

  • Connecting cable: 30 cm



Sound pressure
122 dB ±5 dB

Power consumption
12 V DC/250 mA (siren + flash)
12 V DC/100 mA (flash only)

Dimensions
Ø 110 mm x 46 mm



Manufacturer : MONACOR
Factory number : SAG-122
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • Piezo
    • Noise
    • 122 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 250
  • Measures
    • Ø
    • 110 mm
    • Height
    • 46 mm
Datasheet/manual