reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAG 100 :: Alarm siren with LED flashing light, inside

Item-No.: SAG 100
€28,40
Category of goods: 0

SAG 100

  • Product Description
  • Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • For indoors
    • Noise
    • 95 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 200
  • Measures
    • Width
    • 74 mm
    • Height
    • 122 mm
    • Depth
    • 46 mm
With flashing LED signalling system


• Optical/acoustic signal transmitter, can be controlled individually
• 4x LEDs
• Piezo siren
• Operating voltage: 12 V DC
• Connecting cable: 25 cm

Dimensions: . . . . . 74 × 122 × 46 mm



Manufacturer : MONACOR
Factory number : 04.3960
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren and flash light
    • Design
    • For indoors
    • Noise
    • 95 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 200
  • Measures
    • Width
    • 74 mm
    • Height
    • 122 mm
    • Depth
    • 46 mm
Datasheet/manual