reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 362 :: Electronic piezo alarm siren

Item-No.: AS 362
€12,75
Category of goods: 0

AS 362

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 100 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 150
  • Measures
    • Width
    • 45 mm
    • Height
    • 41 mm
    • Depth
    • 58 mm

Protected against moisture by water-resistant fins

• Piezo technology for low current consumption
• Flat design
• 2 alarm tone options
• Tamper-proof contact

Housing: plastic
Sound pressure: 105 dB @ 1 m
Alarm tone: continuous or siren
Power supply: 6 - 14 V DC/120 mA
Dimensions: 110x110x32 mm
Weight: 135 g



Manufacturer : MONACOR
Factory number : 0043140
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 100 dB
  • Implementation
    • power supply
    • 12 V DC
  • Electrical values
    • Current
    • 150
  • Measures
    • Width
    • 45 mm
    • Height
    • 41 mm
    • Depth
    • 58 mm
Datasheet/manual