reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 142 :: Piezo alarm siren, mounting housing

Item-No.: AS 142
€22,00
€21,30
Category of goods: 0


AS 142

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
  • Implementation
    • power supply
    • 6 - 14 V DC
  • Electrical values
    • Current
    • 150
  • Other
    • Noise
    • 117 dB
  • Measures
    • Ø
    • 56 mm
• Piezo technology for low current consumption
• ABS plastic housing
• Power supply: 6 - 14 V DC
• Sound pressure: 117 dB/1 m
• Alarm tone: siren
• Power supply: 12 V/150 mA
• Dimensions: 56 x 74 x 49 mm
• Weight: 82 g



Manufacturer : MONACOR
Factory number : AS-142
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
  • Implementation
    • power supply
    • 6 - 14 V DC
  • Electrical values
    • Current
    • 150
  • Other
    • Noise
    • 117 dB
  • Measures
    • Ø
    • 56 mm
Datasheet/manual