reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS 122 :: Piezo alarm siren, surface-mounted housing

Item-No.: AS 122
€21,30
Category of goods: 0


AS 122

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 117 dB
  • Implementation
    • power supply
    • 6 - 14 V DC
  • Electrical values
    • Current
    • 150
  • Measures
    • Ø
    • 85 mm
• Piezo technology for low current consumption
• ABS plastic housing
• Power supply: 6 - 14 V DC
• Sound pressure: 117 dB/1 m
• Alarm tone: siren
• Power supply: 12 V/150 mA
• Dimensions: Ø 85 mm x 42 mm
• Weight: 82 g



Manufacturer : MONACOR
Factory number : AS-122
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Noise
    • 117 dB
  • Implementation
    • power supply
    • 6 - 14 V DC
  • Electrical values
    • Current
    • 150
  • Measures
    • Ø
    • 85 mm
Datasheet/manual