reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AP 4 :: Piezo siren 12 V, 12 dB

Item-No.: AP 4
€10,30
Category of goods: 0


AP 4

  • Product Description
  • Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Assembly
    • For indoors
    • Noise
    • 120 ( 30 cm pitch ) dB
    • Temperature range
    • -20 ... +60
    • Colour
    • ivory
  • Implementation
    • power supply
    • 6 - 15 V DC
  • Electrical values
    • Current
    • 120
  • Weights
    • Weight
    • 160 g
  • Measures
    • Width
    • 106 mm
    • Height
    • 106 mm
    • Depth
    • 45 mm

Piezo siren with penetrating 2-way alarm tone.

Sound pressure of 120 dB (30 cm distance) 2100 Hz double tone

• High sound pressure level (4 piezo elements)
• Screw fastening
• Wired siren
• Sound: Siren
• Operating voltage: 6 - 15 Vdc
• Nominal voltage: 12 Vdc
• Power consumption: 190 mA
• Resonance frequency: 1.5 - 3.1 kHz
• Sound pressure level: 92 dB
• Connection: Wire bonding
• Housing colour: Ivory
• Weight: 160 g

Often used for wild animal rescue



Package weight : 0.2047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siren
    • Design
    • Piezo
    • Assembly
    • For indoors
    • Noise
    • 120 ( 30 cm pitch ) dB
    • Temperature range
    • -20 ... +60
    • Colour
    • ivory
  • Implementation
    • power supply
    • 6 - 15 V DC
  • Electrical values
    • Current
    • 120
  • Weights
    • Weight
    • 160 g
  • Measures
    • Width
    • 106 mm
    • Height
    • 106 mm
    • Depth
    • 45 mm
Datasheet/manual