reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 1549-10 :: Pneumatic braided hose, 10 m

Item-No.: MAN 1549-10
€14,80
Category of goods: 0

MAN 1549-10

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air fabric tube
    • Technology
    • Fabric tube
    • Design
    • 10 m

Fabric tube

• Made of high-quality plastic with tear-resistant fabric insert
• Internal diameter 6 mm, for 15-bar operating pressure
• Complete with both connectors



Manufacturer : BRÜDER MANNESMANN
Factory number : 1549-10
Package weight : 1.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air fabric tube
    • Technology
    • Fabric tube
    • Design
    • 10 m
Datasheet/manual