reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 1546 :: Pneumatic spiral hose, 4.5 m

Item-No.: MAN 1546
€5,99
Category of goods: 0


MAN 1546

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air spiral hose
    • Technology
    • Spiralschlauch
    • Design
    • 4,5 m

Pneumatic spiral hose

Made of "Rislan", with anti-kink spring, outer diameter 8 mm, internal diameter 6 mm, working length up to 4.5 m with pneumatic quick coupling and plug-in grommet



Manufacturer : BRÜDER MANNESMANN
Factory number : 1546
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air spiral hose
    • Technology
    • Spiralschlauch
    • Design
    • 4,5 m
Datasheet/manual