reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 1527 :: 5-piece pneumatic set

Item-No.: MAN 1527
€26,80
Category of goods: 0


MAN 1527

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air tool kit
    • Design
    • 5-piece

All metal design

• With plug-in grommets for quickly connecting pneumatic tools

Consisting of:
Tyre pressure tester
With hose and valve connector, measuring range 0 - 12 bar

Spray gun
With steel tank for spraying crude oil and other liquids

Blow gun
Solidly built model for blowing off dust, swarf etc.

Paint spray gun
With universal spray head for round, wide, and flat jet nozzle 1.5 mm, precise air and colour adjustment, paint pot for 0.5 l

Pneumatic spiral hose
Made of "Rislan", with anti-kink spring, outer diameter 8 mm, internal diameter 6 mm, working length up to 4.5 m with pneumatic quick coupling and plug-in grommet



Manufacturer : BRÜDER MANNESMANN
Factory number : 1527
Package weight : 2.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air tool kit
    • Design
    • 5-piece
Datasheet/manual