reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 15033 :: Pneumatic tool set, 33-piece


MAN 15033

  • Product Description
  • Technical information
  • General
    • Type
    • Compressed air tool kit
    • Design
    • 33-piece

33-piece pneumatic tool set

1/2" pneumatic impact wrench
Switching for clockwise/anti-clockwise rotation• Impact adjustment via regulating screw, max. torque: 320 Nm• Air consumption: 140 l/min• Operating pressure: approx. 6 bar

1/2" pneumatic ratchet screwdriver
Switching for clockwise/anti-clockwise rotation• High starting torque• Speed regulated via operating lever• Max. torque: 68 Nm, air consumption: 110 l/min• Idle speed: 150 rpm• Operating pressure: approx. 6 bar

Pneumatic chisel
Impact adjustment via regulating screw• Air consumption: 110 l/min, chisel stroke: 41 mm• Operating pressure: approx. 6 bar

Pneumatic grinder
Speed regulated via operating lever• Max. speed: 25,000 rpm, air consumption: 110 l/min• Operating pressure: approx. 6 bar

Accessories
3x chisels (flat, pointed and cutting chisels)
1x retaining spring for pneumatic chisel
5x ceramic grinding pins with 6-mm shank
5x quick-change adapters
1x angled screwdriver, hexagon socket, 1x quick coupler
2x assembly keys
1x oil spray bottle
10x shock nuts made of chromium-vanadium steel: 9• 10• 11• 13• 14• 17• 19• 22• 24• 27 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : 15033
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compressed air tool kit
    • Design
    • 33-piece
Datasheet/manual