reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


A-TCA 170 :: Advanced TCA-connector, with PEG, 170-pol

Item-No.: A-TCA 170
€35,65
Category of goods: 1


A-TCA 170

  • Product Description
  • Technical information
  • General
    • Type
    • Direct plug
    • Technology
    • Advanced TCA
    • Design
    • With con card+ seal
    • Material
    • Palladium nickel-coated plug
    • Pole number
    • 170
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • PICMG AMC.0
  • Electrical values
    • Load limit
    • Mating force: 100 N, withdrawing force: 65 N
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 13.6 mm
    • Height
    • 21,85 mm
    • Content spacing
    • 0.75 mm
Advanced TCA-connector, with PEG, 170-pol


Manufacturer : EPT
Factory number : 512-23170-453
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Direct plug
    • Technology
    • Advanced TCA
    • Design
    • With con card+ seal
    • Material
    • Palladium nickel-coated plug
    • Pole number
    • 170
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • PICMG AMC.0
  • Electrical values
    • Load limit
    • Mating force: 100 N, withdrawing force: 65 N
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 13.6 mm
    • Height
    • 21,85 mm
    • Content spacing
    • 0.75 mm