reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIKO SIT K80 :: WIKO transparent-SIL 180°C, silicone

Item-No.: WIKO SIT K80
€4,30
Category of goods: 1 = discountable

WIKO SIT K80

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone sealant
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Transparent
    • Temperatur max.
    • -40...+180
  • Implementation
    • Content
    • 80 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P101, P102, P262, P271
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 80
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WIKO transparent-SIL 80 ml small cartridge is a transparent silicone sealant.

Temperature resistance: -40°C to 180°C



Manufacturer : GLUETEC
Factory number : SIOT.K80
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone sealant
    • Design
    • Cartridge
    • Technology
    • 1 component
    • Colour
    • Transparent
    • Temperatur max.
    • -40...+180
  • Implementation
    • Content
    • 80 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P101, P102, P262, P271
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 80
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None