reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILIKON SW :: Cartridge, 310 ml, black

Item-No.: SILIKON SW
Colour:

€8,99
Category of goods: 1

SILIKON SW

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone
    • Design
    • Cartridge
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +180
  • Implementation
    • Content
    • 310 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 310
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

1-component adhesive and sealant
for the high quality requirements in the
industrial field for bonding, insulating and sealing.
Temperature resistant from -40°C to +180°C (up to +260°C for brief periods)



Manufacturer : WEICON
Factory number : 13003310
Package weight : 0.372 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone
    • Design
    • Cartridge
    • Colour
    • Black
    • Temperatur max.
    • -40 ... +180
  • Implementation
    • Content
    • 310 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 310
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None