reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 5910 50M :: Loctite 5910 surface sealant, 50 ml

Item-No.: LOCTITE 5910 50M
€11,50
Category of goods: 1

LOCTITE 5910 50M

  • Product Description
  • Technical information
  • General
    • Type
    • Sealant
    • Design
    • Permanently elastic
    • Technology
    • 1 component
    • Colour
    • Black
    • Temperatur max.
    • -60 ... + 200
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317, H319, H351
    • P-statements
    • P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Permanently elastic surface seal for non-rigid flanges.

Low odour, low gas emission — no impairment of the lambda sensor function in vehicles.

Cures at room temperature.
High vibration resistance.
Can also be used on plastic parts

Seal type: liquid
Flange type: flexible
Curing system: moisture
Tack-free: 20 minutes
Temperature resistance: 200°C

Chemical type: silicone

Delivery form: 100% liquid & paste
Temperature range -60°C - +200°C
Cure method: moisture-curing
  • GHS07GHS08
  • Hazard statements

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H351Suspected of causing cancer (see safety data scheet).

  • Safety instructions

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 5910
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sealant
    • Design
    • Permanently elastic
    • Technology
    • 1 component
    • Colour
    • Black
    • Temperatur max.
    • -60 ... + 200
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H317, H319, H351
    • P-statements
    • P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None