reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 55 50M :: Loctite 55 thread seal — thread sealing cord

Item-No.: LOCTITE 55 50M
€7,85
Category of goods: 1 = discountable

LOCTITE 55 50M

  • Product Description
  • Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Non-curing
    • Technology
    • Sealing tape
    • Colour
    • White
    • Temperatur max.
    • -50... +130
  • Measures
    • Length
    • 5000 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • m
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Loctite 55 thread seal — thread sealing cord for plastic and metal, particularly gas and water pipes, does not cure

• Universal pipe thread sealant
• Non-curing, immediate sealing against full pressure
• For a fast, easy and reliable seal
• WRC approval (BS 6920) for drinking water: 0808533
• DVGW/KTW approval for gas and drinking water
• Tested in accordance with EN 751-2 Class Arp and DIN 30660
• Certified in accordance with ANSI/NSF, standard 61

Technical data
• Maximum pipe thread size: 4"
• Disassembly strength: low
• Operating temperature range: -50°C - +130°C
• Breakaway torque: n.a.
• Thread length: 50 m



Manufacturer : LOCTITE
Factory number : 55
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thread sealant
    • Design
    • Non-curing
    • Technology
    • Sealing tape
    • Colour
    • White
    • Temperatur max.
    • -50... +130
  • Measures
    • Length
    • 5000 mm
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 50
    • Unit (g / ml)
    • m
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None