reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLEX 310M TS :: Flex 310M power adhesive, 310 ml, transparent

Item-No.: FLEX 310M TS
€15,95
Category of goods: 1


FLEX 310M TS

  • Product Description
  • Technical information
  • General
    • Type
    • High-strength adhesive
    • Design
    • Cartridge
    • Colour
    • Transparent
    • Temperatur max.
    • -40 ... +90
  • Implementation
    • Content
    • 310 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 310
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

WEICON Flex 310M power adhesive

Elastic, high-strength power adhesive and sealant for many different tasks across many industrial sectors. Almost all materials can be bonded to the same or other materials. Flex+bond is 1-component, remains permanently elastic and can be sanded and painted over after curing (hardening).

Permanently elastic
Temperature resistant from -40°C to +90°C
Weather-resistant
UV-stabilized
Salt water resistant
Odour-free curing
Ready for immediate painting ("wet-in-wet")
Ageing resistant
Storage stability for around 12 months unopened
Isocyanate and solvent-free
Silicone, halogen and PVC free
Size: 310 ml cartridge
Colour: transparent



Manufacturer : WEICON
Factory number : 13308310
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-strength adhesive
    • Design
    • Cartridge
    • Colour
    • Transparent
    • Temperatur max.
    • -40 ... +90
  • Implementation
    • Content
    • 310 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 310
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None