reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WK 978 :: Weather-proof secondary ring tone device


WK 978

  • Product Description
  • Technical information
  • General
    • Type
    • Ring tone secondary device
    • Technology
    • IP43
    • Design
    • Weather resistant
    • Output
    • 85 dB
  • Interfaces
    • Connection
    • TAE, a - b or w - wire

The WK 978/WK 971 AC external bell is an additional weather-proof electromechanical signalling device for ringing current.

It is used as an additional signalling device in telecommunications networks.

• Weather-resistant external bell.
• Two-tone ring, glass-fibre-reinforced
• plastic housing with degree of protection IP43
• Volume: 85 db.
• The external bell is an additional means of signalling an incoming call on a connection line and must be connected to the connection terminals on the TAE socket via a two-wire cable.
• A separate power supply is not required.



Package weight : 1.1007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring tone secondary device
    • Technology
    • IP43
    • Design
    • Weather resistant
    • Output
    • 85 dB
  • Interfaces
    • Connection
    • TAE, a - b or w - wire