reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 914U :: BNC connector, straight, 2x sockets

Item-No.: UG 914U
€0,36
Category of goods: 1

UG 914U

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Adapter, straight, 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

BNC connector, straight, 2x sockets



Package weight : 0.0097 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • Adapter, straight, 2x socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual