reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R192 417 001 :: BNC-N Adapter HDTV, Plug-Plug

Item-No.: R192 417 001
€22,95
Category of goods: 1

R192 417 001

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, BNC socket to N plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 21 mm
    • Length
    • 35.5 mm
BNC-N Adapter HDTV, Plug-Plug


Manufacturer : RADIALL
Factory number : R192 417 010
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, BNC socket to N plug
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 21 mm
    • Length
    • 35.5 mm
Datasheet/manual