reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R142 720 700 :: BNC-Adapter HDTV, Jack-Jack

Item-No.: R142 720 700
€6,40
Category of goods: 1


R142 720 700

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, 2x socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted version
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 33.5 mm
BNC-Adapter HDTV, Jack-Jack


Manufacturer : RADIALL
Factory number : R142 720 700
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 HDTV connector
    • Design
    • Adapter, straight, 2x socket
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Screw-mounted version
  • Implementation
    • Protection class
    • PTFE, 5 G-Ohm
  • Measures
    • Ø
    • 16 mm
    • Length
    • 33.5 mm
Datasheet/manual