reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 191 215 :: adapter, SMB-jack to BNC-jack

Item-No.: R 191 215
€28,40
Category of goods: 1


SMB F-BNC F

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
adapter, from SMB-jack to BNC-jack


Manufacturer : RADIALL
Factory number : R191215000
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
Datasheet/manual