reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 141 703 :: BNC adapter, plug to plug

Item-No.: R 141 703
€13,95
Category of goods: 1 = discountable

BNC MM STR

  • Product Description
  • Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz

Adapter, BNC plug to BNC plug



Manufacturer : RADIALL
Factory number : R141703000W
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 4GHz
Datasheet/manual