reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83181 :: BNC plug > 2-pin terminal block 40 cm

Item-No.: DELOCK 83181
€2,95
Category of goods: 0


DELOCK 83181

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC plug > Terminal 2 Pin
    • Assembly
    • incl. cable 40 cm

This Delock BNC to terminal block cable is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors: BNC plug > terminal block
• 2-pin terminal block
• Pitch 5.08 mm
• Coaxial cable
• Length including (without) connections: approx. 40 cm (30 cm)

Package contents
• Cable

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 83181
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC plug > Terminal 2 Pin
    • Assembly
    • incl. cable 40 cm
Datasheet/manual