reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65525 :: BNC plug > 2-pin terminal block

Item-No.: DELOCK 65525
€1,85
Category of goods: 1 = discountable

DELOCK 65525


This BNC to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• Connectors: BNC plug > 2-pin terminal block
• Screwless terminal block
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 42 x 19 x 15 mm

System requirements
• One free BNC jack

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65525
Package weight : 0.015 kg
RoHS : conform
Technical information
Datasheet/manual