reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65416 :: BNC socket > 2-pin terminal block

Item-No.: DELOCK 65416
€2,10
Category of goods: 1


DELOCK 65416

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC jack > Terminal 2 Pin
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

This BNC to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
BNC socket
2-pin terminal block
• Surge impedance 50 ohm
• Pitch 5.0 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65416
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC jack > Terminal 2 Pin
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual