reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65631 :: Adaptor DIN 5 Pin plug > PS/2 mini DIN 6 Pin

Item-No.: DELOCK 65631
€1,40
Category of goods: 0


DELOCK 65631

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 adapter
    • Design
    • 5-pin DIN plug <> 6-pin mini DIN socket
    • Colour
    • Grey
This Adapter by Delock converts a DIN 5 pin interface into a PS/2 connector. Thus you can connect different devices like e.g. mice or keybords with PS/2 male connector to a DIN port.

Specification
  • Connector: DIN 5 Pin Plug > PS/2 (Mini-DIN) 6 Pin Socket
  • Colour: grey


System requirements
  • A free DIN 5 pin female port


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65631
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 adapter
    • Design
    • 5-pin DIN plug <> 6-pin mini DIN socket
    • Colour
    • Grey
Datasheet/manual