reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65264 :: Sub-D socket>Sub-D plug 90° angle adapter

Item-No.: DELOCK 65264
€4,95
Category of goods: 1


DELOCK 65264

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D adapter
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Colour
    • Black
  • Specials
    • Specification
    • 90° offset

This Delock adapter can be used to angle the socket of your serial port by 90°. This makes it easy to connect your serial cable if the existing serial socket is not easily accessible.

Technical data
• Connectors: Sub-D 9-pin plug >sub-D 9-pin socket
• Socket angled 90°
• Sub-D 9 socket with nuts
• Sub-D 9 plug with screws

Package contents
• Sub-D 9-pin adapter



Manufacturer : DELOCK
Factory number : 65264
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D adapter
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Colour
    • Black
  • Specials
    • Specification
    • 90° offset