reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62593 :: AdaptorCable PS/2, 1x plug > 2x jack, 20 cm


DELOCK 62593

  • Product Description
  • Technical information
  • General
    • Type
    • PS/2 splitter
    • Design
    • 1x 6-pin mini-DIN plug <> 2x 6-pin mini-DIN socket
    • Assembly
    • With cable
    • Colour
    • Grey
  • Measures
    • Length
    • 200 mm
This PS/2 cable enables you to connect up to two devices to one PS/2 port.

Specification
  • Connector: 1x PS/2 (Mini-DIN) 6 Pin Plug > 2x PS/2 (Mini-DIN) 6 Pin Socket
  • Colour: grey
  • length: ca. 20 cm (incl. connector)


System requirements
  • A free PS/2 (Mini-DIN) 6 pin female port


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 62593
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • PS/2 splitter
    • Design
    • 1x 6-pin mini-DIN plug <> 2x 6-pin mini-DIN socket
    • Assembly
    • With cable
    • Colour
    • Grey
  • Measures
    • Length
    • 200 mm
Datasheet/manual