reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HK VL 21 :: DC extension, plug/coupler, 2.1 mm, 3.0 m

Item-No.: HK VL 21
€2,50
Category of goods: 1


HK VL 21

  • Product Description
  • Technical information
  • General
    • Assembly
    • Kink protection
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Implementation
    • Cable cross-section
    • 2x 0.4 mm²
  • Measures
    • Length
    • 3000 mm
    • Øexternal
    • 5.5 mm
    • ØPin
    • 2.1 mm

DC extension with DC plug 2.1 mm/5.5 mm/9.5 mm and DC coupler 2.1 mm/5.5 mm, length 3.0 m

Max. load: 5 A/12 V



Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Kink protection
    • Colour
    • Red/black
    • Design
    • Straight
    • Pole number
    • 2
    • Type
    • Extension
  • Implementation
    • Cable cross-section
    • 2x 0.4 mm²
  • Measures
    • Length
    • 3000 mm
    • Øexternal
    • 5.5 mm
    • ØPin
    • 2.1 mm
Datasheet/manual