reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC VK 225 :: DC distributor, 1x coupling, 2x connectors 2.5 mm

Item-No.: DC VK 225
€4,55
Category of goods: 1 = discountable

DC VK 225

  • Product Description
  • Technical information
  • General
    • Assembly
    • 2.5/5.5 mm, 2x 2.5/5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Model
    • DC connection cable
    • Type
    • Distributor
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC coupling to 2x DC plug

DC distributor



Manufacturer : BKL
Factory number : 072061
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • 2.5/5.5 mm, 2x 2.5/5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Model
    • DC connection cable
    • Type
    • Distributor
  • Measures
    • Length
    • 1100 mm
  • Specials
    • Specification
    • DC coupling to 2x DC plug
Datasheet/manual