reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC CAB 25 3M :: DC extension, 2.5 mm, 3 m

Item-No.: DC CAB 25 3M
€1,55
Category of goods: 1

DC CAB 25 3M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 3 m
    • Type
    • DC extension
  • Interfaces
    • Connection
    • 2.5 mm plug to socket

Power supply cable

DC plug to DC coupling (2.5 mm)
Cable length: 3 m




Manufacturer : GOOBAY
Factory number : 71401
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 3 m
    • Type
    • DC extension
  • Interfaces
    • Connection
    • 2.5 mm plug to socket
Datasheet/manual