reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC CAB 25 10M :: DC extension, 2.5 mm, 10 m

Item-No.: DC CAB 25 10M
€3,25
Category of goods: 1 = discountable

DC CAB 25 10M

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 10 m
    • Type
    • DC extension
  • Interfaces
    • Connection
    • 2.5 mm plug to socket

Power supply cable

DC plug to DC coupling (2.5 mm)
Cable length: 10 m




Manufacturer : GOOBAY
Factory number : 71402
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 10 m
    • Type
    • DC extension
  • Interfaces
    • Connection
    • 2.5 mm plug to socket
Datasheet/manual